Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
15A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V ac
Series
Buchanan
Material
Nylon
Width
8.35mm
Depth
12mm
Length
27.22mm
Country of Origin
Italy
Product details
TE Connectivity TERMI-BLOK 5.08mm Straight Closed End PCB Terminal Block Header Connectors
TERMI-BLOK 5.08mm pitch straight mount closed end shrouded PCB terminal block headers with threaded flange and green polyamide 6.6 GF housings.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
BD 0.830
BD 0.830 Each (Exc. Vat)
BD 0.913
BD 0.913 Each (inc. VAT)
1
BD 0.830
BD 0.830 Each (Exc. Vat)
BD 0.913
BD 0.913 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 99 | BD 0.830 |
100 - 249 | BD 0.512 |
250 - 499 | BD 0.468 |
500 - 999 | BD 0.440 |
1000+ | BD 0.418 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
15A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V ac
Series
Buchanan
Material
Nylon
Width
8.35mm
Depth
12mm
Length
27.22mm
Country of Origin
Italy
Product details
TE Connectivity TERMI-BLOK 5.08mm Straight Closed End PCB Terminal Block Header Connectors
TERMI-BLOK 5.08mm pitch straight mount closed end shrouded PCB terminal block headers with threaded flange and green polyamide 6.6 GF housings.