TE Connectivity PCB Mount Relay, 2V ac Coil, 16A Switching Current, SPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
2V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
SCHRACK Power PCB Relay RT1
Terminal Type
Plug In
Maximum Switching Voltage AC
400V
Maximum Switching Voltage (AC)
400V
Length
29?mm
Coil Resistance
15 Ω
Coil Power
600mW
Height
15.7?mm
Contact Material
Silver Alloy
Width
12.7mm
Distrelec Product Id
30221374
Dimensions
29 x 15.7 x 12.7mm
BD 102.960
BD 5.148 Each (In a Tube of 20) (Exc. Vat)
BD 113.256
BD 5.663 Each (In a Tube of 20) (inc. VAT)
20
BD 102.960
BD 5.148 Each (In a Tube of 20) (Exc. Vat)
BD 113.256
BD 5.663 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
20 - 40 | BD 5.148 | BD 102.960 |
60 - 100 | BD 4.802 | BD 96.030 |
120 - 340 | BD 4.680 | BD 93.610 |
360+ | BD 4.510 | BD 90.200 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
2V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
SCHRACK Power PCB Relay RT1
Terminal Type
Plug In
Maximum Switching Voltage AC
400V
Maximum Switching Voltage (AC)
400V
Length
29?mm
Coil Resistance
15 Ω
Coil Power
600mW
Height
15.7?mm
Contact Material
Silver Alloy
Width
12.7mm
Distrelec Product Id
30221374
Dimensions
29 x 15.7 x 12.7mm