TE Connectivity Extraction Tool, MCON 1.2 Series, Receptacle Contact, Contact size 1.2mm

RS Stock No.: 876-2163Brand: TE ConnectivityManufacturers Part No.: 8-1579008-4
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Type

Receptacle

Contact Size

1.2mm

Series

MCON 1.2

Overall Length

105 mm

Tip Width

1.48mm

Tip Length

40mm

Series Number

1579008

Product details

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

Spare tubes are also available:

• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.

TE Connectivity Insertion and Extraction Tooling

Stock information temporarily unavailable.

BD 51.408

BD 51.408 Each (Exc. Vat)

BD 56.549

BD 56.549 Each (inc. VAT)

TE Connectivity Extraction Tool, MCON 1.2 Series, Receptacle Contact, Contact size 1.2mm

BD 51.408

BD 51.408 Each (Exc. Vat)

BD 56.549

BD 56.549 Each (inc. VAT)

TE Connectivity Extraction Tool, MCON 1.2 Series, Receptacle Contact, Contact size 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 51.408
10 - 24BD 43.698
25 - 49BD 39.633
50+BD 39.149

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Type

Receptacle

Contact Size

1.2mm

Series

MCON 1.2

Overall Length

105 mm

Tip Width

1.48mm

Tip Length

40mm

Series Number

1579008

Product details

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

Spare tubes are also available:

• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.

TE Connectivity Insertion and Extraction Tooling