Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP MCP 2.8 Female Automotive Connector, 5.5mm Pitch, 21 Way, 3 Row

RS Stock No.: 681-2663Brand: TE ConnectivityManufacturers Part No.: 8-968975-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

21

Number Of Rows

3

Pitch

5.5mm

Gender

Female

Series

AMP MCP 2.8

For Use With

Receptacle

Body Orientation

Straight

Length

41mm

Width

28mm

Housing Material

Nylon

Depth

23.5mm

Product details

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.550

BD 0.910 Each (In a Pack of 5) (Exc. Vat)

BD 5.005

BD 1.001 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, AMP MCP 2.8 Female Automotive Connector, 5.5mm Pitch, 21 Way, 3 Row
Select packaging type

BD 4.550

BD 0.910 Each (In a Pack of 5) (Exc. Vat)

BD 5.005

BD 1.001 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, AMP MCP 2.8 Female Automotive Connector, 5.5mm Pitch, 21 Way, 3 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.910BD 4.550
50 - 95BD 0.860BD 4.300
100+BD 0.805BD 4.025

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

21

Number Of Rows

3

Pitch

5.5mm

Gender

Female

Series

AMP MCP 2.8

For Use With

Receptacle

Body Orientation

Straight

Length

41mm

Width

28mm

Housing Material

Nylon

Depth

23.5mm

Product details

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more