TE Connectivity Through Hole Sensor, TO-5, 2 Wire IEPE, 3-Pin

RS Stock No.: 893-7266Brand: TE ConnectivityManufacturers Part No.: 805-0050-01
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Accelerometer

Mounting Type

Through Hole

Interface Type

2 Wire IEPE

Maximum Frequency Response

10000Hz

Minimum Frequency Response

0.3Hz

Maximum Operating Supply Voltage

30 V

Minimum Operating Supply Voltage

18 V

Package Type

TO-5

Sensitivity

100mV/g

Pin Count

3

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-40 °C

Product details

TE Connectivity 805 Series Accelerometer ICs

TE Connectivity’s 805 Series of accelerometers offers two mounting configurations; adhesive mounting and stud mounting. 805 accelerometers combine 100% shielded housing with an integrated change converter amplifier and a piezo ceramic crystal that make them ideal for OEM uses. Built on a 3-pin TO-5 header, it is available in ±50g and ±500g dynamic ranges and offers a flat frequency response to 15kHz. The accelerometer features a hermetic construction in a TO-5 header configuration.

• 2 wire IEPE interface
• ±50g and ±500g Range
• TO-5 configuration
• Wide bandwidth up to 15kHz
• Hermetically Sealed
• Case grounded design
• -40°C to +100°C Operating Range

Applications

• Embedded sensing solutions
• Permanent structural studies
• Machine monitoring
• Low-cost OEM installation

Accelerometers, TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 68.948

BD 68.948 Each (Exc. Vat)

BD 75.843

BD 75.843 Each (inc. VAT)

TE Connectivity Through Hole Sensor, TO-5, 2 Wire IEPE, 3-Pin
Select packaging type

BD 68.948

BD 68.948 Each (Exc. Vat)

BD 75.843

BD 75.843 Each (inc. VAT)

TE Connectivity Through Hole Sensor, TO-5, 2 Wire IEPE, 3-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 68.948
10 - 24BD 65.500
25 - 49BD 62.051
50 - 249BD 59.130
250+BD 52.954

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Accelerometer

Mounting Type

Through Hole

Interface Type

2 Wire IEPE

Maximum Frequency Response

10000Hz

Minimum Frequency Response

0.3Hz

Maximum Operating Supply Voltage

30 V

Minimum Operating Supply Voltage

18 V

Package Type

TO-5

Sensitivity

100mV/g

Pin Count

3

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-40 °C

Product details

TE Connectivity 805 Series Accelerometer ICs

TE Connectivity’s 805 Series of accelerometers offers two mounting configurations; adhesive mounting and stud mounting. 805 accelerometers combine 100% shielded housing with an integrated change converter amplifier and a piezo ceramic crystal that make them ideal for OEM uses. Built on a 3-pin TO-5 header, it is available in ±50g and ±500g dynamic ranges and offers a flat frequency response to 15kHz. The accelerometer features a hermetic construction in a TO-5 header configuration.

• 2 wire IEPE interface
• ±50g and ±500g Range
• TO-5 configuration
• Wide bandwidth up to 15kHz
• Hermetically Sealed
• Case grounded design
• -40°C to +100°C Operating Range

Applications

• Embedded sensing solutions
• Permanent structural studies
• Machine monitoring
• Low-cost OEM installation

Accelerometers, TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more