Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Accelerometer
Number of Axis
2
Technology
Analogue
Mounting Type
Surface Mount
Package Type
TO-5
Pin Count
3
Country of Origin
China
Stock information temporarily unavailable.
BD 64.185
BD 64.185 Each (Exc. Vat)
BD 70.603
BD 70.603 Each (inc. VAT)
TE Connectivity 2-Axis Surface Mount Accelerometer, TO-5, 3-Pin
1
BD 64.185
BD 64.185 Each (Exc. Vat)
BD 70.603
BD 70.603 Each (inc. VAT)
TE Connectivity 2-Axis Surface Mount Accelerometer, TO-5, 3-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 64.185 |
5 - 9 | BD 51.860 |
10+ | BD 50.578 |
Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Accelerometer
Number of Axis
2
Technology
Analogue
Mounting Type
Surface Mount
Package Type
TO-5
Pin Count
3
Country of Origin
China