TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU Mod II
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Tail Pin Length
3.2mm
Mating Pin Length
6.7mm
Product details
TE Connectivity AMPMODU Mod II 2.54 mm Single Row Unshrouded Breakaway Pin Headers
AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available
Features and Benefits
• Versatile, can be broken down to required size
• Quick, time saving installation
• Reliable and economical
Applications
These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
BD 2.365
BD 0.236 Each (In a Pack of 10) (Exc. Vat)
BD 2.601
BD 0.260 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.365
BD 0.236 Each (In a Pack of 10) (Exc. Vat)
BD 2.601
BD 0.260 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.236 | BD 2.365 |
200 - 740 | BD 0.209 | BD 2.090 |
750 - 2990 | BD 0.176 | BD 1.760 |
3000 - 5990 | BD 0.160 | BD 1.595 |
6000+ | BD 0.154 | BD 1.540 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU Mod II
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Tail Pin Length
3.2mm
Mating Pin Length
6.7mm
Product details
TE Connectivity AMPMODU Mod II 2.54 mm Single Row Unshrouded Breakaway Pin Headers
AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available
Features and Benefits
• Versatile, can be broken down to required size
• Quick, time saving installation
• Reliable and economical
Applications
These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems