Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in
TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: TE Connectivity
BD 0.114Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: TE Connectivity
BD 0.114Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in
TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: TE Connectivity
BD 0.114Each (In a Pack of 10) (Exc. Vat)