Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 89BSD Series Pressure Sensor, 0psi Min, 6psi Max, Digital Output, Absolute Reading

RS Stock No.: 267-3938Brand: TE ConnectivityManufacturers Part No.: 89BSD-006BA-B
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

6psi

Accuracy

0.3 %

Output Type

Digital

Series

89BSD

Country of Origin

China

Stock information temporarily unavailable.

BD 129.718

BD 129.718 Each (Exc. Vat)

BD 142.690

BD 142.690 Each (inc. VAT)

TE Connectivity 89BSD Series Pressure Sensor, 0psi Min, 6psi Max, Digital Output, Absolute Reading
Select packaging type

BD 129.718

BD 129.718 Each (Exc. Vat)

BD 142.690

BD 142.690 Each (inc. VAT)

TE Connectivity 89BSD Series Pressure Sensor, 0psi Min, 6psi Max, Digital Output, Absolute Reading
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 129.718
5 - 9BD 123.233
10 - 29BD 119.603
30+BD 115.968

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

6psi

Accuracy

0.3 %

Output Type

Digital

Series

89BSD

Country of Origin

China