Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 49.9Ω Thin Film Resistor 0.25W ±0.1% 9-1879026-0

RS Stock No.: 137-2619Brand: TE ConnectivityManufacturers Part No.: 9-1879026-0
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

49.9Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Product details

TE Connectivity R Series of Precision Metal Film Fixed Resistors

The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.

Features & Benefits

Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 181.500

BD 0.182 Each (In a Box of 1000) (Exc. Vat)

BD 199.650

BD 0.200 Each (In a Box of 1000) (inc. VAT)

TE Connectivity 49.9Ω Thin Film Resistor 0.25W ±0.1% 9-1879026-0

BD 181.500

BD 0.182 Each (In a Box of 1000) (Exc. Vat)

BD 199.650

BD 0.200 Each (In a Box of 1000) (inc. VAT)

TE Connectivity 49.9Ω Thin Film Resistor 0.25W ±0.1% 9-1879026-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

49.9Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Product details

TE Connectivity R Series of Precision Metal Film Fixed Resistors

The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.

Features & Benefits

Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more