Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts, 0.5

RS Stock No.: 366-1844Brand: TE ConnectivityManufacturers Part No.: 90760-1
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

20 → 16AWG

Wire Size (AWG)

20 → 16AWG

Wire Size mm²

0.5 → 1.25mm²

Wire Size (mm²)

0.5 → 1.25mm²

Product Type

Crimp Tool

For Use With

Mini-Universal MATE-N-LOK Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

PRO-CRIMPER III

Country of Origin

United States

Stock information temporarily unavailable.

BD 148.780

BD 148.780 Each (Exc. Vat)

BD 163.658

BD 163.658 Each (inc. VAT)

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts, 0.5

BD 148.780

BD 148.780 Each (Exc. Vat)

BD 163.658

BD 163.658 Each (inc. VAT)

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts, 0.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size AWG

20 → 16AWG

Wire Size (AWG)

20 → 16AWG

Wire Size mm²

0.5 → 1.25mm²

Wire Size (mm²)

0.5 → 1.25mm²

Product Type

Crimp Tool

For Use With

Mini-Universal MATE-N-LOK Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

PRO-CRIMPER III

Country of Origin

United States