TE Connectivity Insertion & Extraction Tool, AMPLIMITE Series, Crimp Contact, Contact size 20

Technical Document
Specifications
Brand
TE ConnectivityTool Type
Extraction Tool
Contact Type
Crimp
Contact Size
20
Series
AMPLIMITE
Overall Length
100.33 mm
Country of Origin
Mexico
Product details
Crimp contacts for Sub-D
Size 20 standard contacts for use in Sub-D enclosures from the HD series.
Supplied in bulk in packs of 500.
A crimping tool and a pusher tool are also available.
TE Connectivity AMPLIMITE D-Subminiature Connectors
BD 9.124
BD 9.124 Each (Exc. Vat)
BD 10.036
BD 10.036 Each (inc. VAT)
1
BD 9.124
BD 9.124 Each (Exc. Vat)
BD 10.036
BD 10.036 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | BD 9.124 |
| 25 - 74 | BD 7.810 |
| 75 - 199 | BD 7.706 |
| 200 - 399 | BD 7.612 |
| 400+ | BD 7.530 |
Technical Document
Specifications
Brand
TE ConnectivityTool Type
Extraction Tool
Contact Type
Crimp
Contact Size
20
Series
AMPLIMITE
Overall Length
100.33 mm
Country of Origin
Mexico
Product details
Crimp contacts for Sub-D
Size 20 standard contacts for use in Sub-D enclosures from the HD series.
Supplied in bulk in packs of 500.
A crimping tool and a pusher tool are also available.
TE Connectivity AMPLIMITE D-Subminiature Connectors