Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
24 → 20AWG
Wire Size mm²
0.2 → 0.5mm²
Product Type
Crimp Tool
For Use With
Micro MATE-N-LOK Connector Contacts
Operation
Hand
Ratcheting
Yes
Series
CERTI-CRIMP II
Country of Origin
United States
BD 652.905
BD 652.905 Each (Exc. Vat)
BD 718.195
BD 718.195 Each (inc. VAT)
1
BD 652.905
BD 652.905 Each (Exc. Vat)
BD 718.195
BD 718.195 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
24 → 20AWG
Wire Size mm²
0.2 → 0.5mm²
Product Type
Crimp Tool
For Use With
Micro MATE-N-LOK Connector Contacts
Operation
Hand
Ratcheting
Yes
Series
CERTI-CRIMP II
Country of Origin
United States