Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 12 Way, 2 Row

RS Stock No.: 165-0701Brand: TE ConnectivityManufacturers Part No.: 917242-6
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

2

Pitch

5.08mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Sensor Connector

Body Orientation

Straight

Length

36.43mm

Width

21.52mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

Dynamic D-3500 Series Housings

The design of the D-3500 Series housing incorporates a lock for security of the connection.

Tyco Dynamic 3000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,346.400

BD 2.244 Each (In a Bag of 600) (Exc. Vat)

BD 1,481.040

BD 2.468 Each (In a Bag of 600) (inc. VAT)

TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 12 Way, 2 Row

BD 1,346.400

BD 2.244 Each (In a Bag of 600) (Exc. Vat)

BD 1,481.040

BD 2.468 Each (In a Bag of 600) (inc. VAT)

TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 12 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Number Of Rows

2

Pitch

5.08mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Sensor Connector

Body Orientation

Straight

Length

36.43mm

Width

21.52mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

Dynamic D-3500 Series Housings

The design of the D-3500 Series housing incorporates a lock for security of the connection.

Tyco Dynamic 3000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more