Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Gender
Plug
Series
Universal MATE-N-LOK
Type
MATE-N-LOK
Mounting Type
Cable Mount
Voltage Rating
600 V ac
Number Of Rows
1
Body Orientation
Straight
Termination Method
Crimp
BD 1.750
BD 0.350 Each (In a Pack of 5) (Exc. Vat)
BD 1.925
BD 0.385 Each (In a Pack of 5) (inc. VAT)
5
BD 1.750
BD 0.350 Each (In a Pack of 5) (Exc. Vat)
BD 1.925
BD 0.385 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.350 | BD 1.750 |
25 - 95 | BD 0.345 | BD 1.725 |
100 - 245 | BD 0.335 | BD 1.675 |
250 - 4995 | BD 0.325 | BD 1.625 |
5000+ | BD 0.315 | BD 1.575 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Gender
Plug
Series
Universal MATE-N-LOK
Type
MATE-N-LOK
Mounting Type
Cable Mount
Voltage Rating
600 V ac
Number Of Rows
1
Body Orientation
Straight
Termination Method
Crimp