TE Connectivity, Positive Lock 250 Mk I 2 Way Crimp Terminal Housing

RS Stock No.: 681-2711Brand: TE ConnectivityManufacturers Part No.: 926522-1
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Length

18.15mm

Number Of Contacts

2

Series

Positive Lock 250 Mk I

Product details

TE Connectivity Positive Lock Connector Housings - MK I 250 Series

A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.

TE Connectivity Positive Lock Range

Stock information temporarily unavailable.

BD 3.190

BD 0.319 Each (In a Pack of 10) (Exc. Vat)

BD 3.509

BD 0.351 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Positive Lock 250 Mk I 2 Way Crimp Terminal Housing
Select packaging type

BD 3.190

BD 0.319 Each (In a Pack of 10) (Exc. Vat)

BD 3.509

BD 0.351 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Positive Lock 250 Mk I 2 Way Crimp Terminal Housing
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.319BD 3.190
250 - 990BD 0.264BD 2.640
1000 - 4990BD 0.220BD 2.200
5000 - 9990BD 0.209BD 2.090
10000+BD 0.209BD 2.090

Technical Document

Specifications

Length

18.15mm

Number Of Contacts

2

Series

Positive Lock 250 Mk I

Product details

TE Connectivity Positive Lock Connector Housings - MK I 250 Series

A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.

TE Connectivity Positive Lock Range