Technical Document
Specifications
Brand
TE ConnectivitySplice Type
Open Barrel
Wire Size
20 → 17 AWG
Overall Length
7mm
Diameter
3.2mm
Insulation
Uninsulated
Contact Material
Copper Zinc
Contact Plating
Pre-Tin
Thickness
0.33mm
Country of Origin
United Kingdom
Product details
TE Connectivity Wire Pins
Splices
BD 0.825
BD 0.016 Each (In a Pack of 50) (Exc. Vat)
BD 0.907
BD 0.018 Each (In a Pack of 50) (inc. VAT)
50
BD 0.825
BD 0.016 Each (In a Pack of 50) (Exc. Vat)
BD 0.907
BD 0.018 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySplice Type
Open Barrel
Wire Size
20 → 17 AWG
Overall Length
7mm
Diameter
3.2mm
Insulation
Uninsulated
Contact Material
Copper Zinc
Contact Plating
Pre-Tin
Thickness
0.33mm
Country of Origin
United Kingdom
Product details