Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Junior Power Timer Connector Housing
Series
Junior Power Timer
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
1mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Product details
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
TE Connectivity Junior Power Timer Automotive Connectors
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Junior Power Timer Connector Housing
Series
Junior Power Timer
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
1mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Product details
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.