Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Pressure
1961Pa
Country of Origin
United States
BD 462.341
BD 10.274 Each (In a Tube of 45) (Exc. Vat)
BD 508.575
BD 11.301 Each (In a Tube of 45) (inc. VAT)
45
BD 462.341
BD 10.274 Each (In a Tube of 45) (Exc. Vat)
BD 508.575
BD 11.301 Each (In a Tube of 45) (inc. VAT)
45
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Pressure
1961Pa
Country of Origin
United States