TE Connectivity MiniSeal Splices Crimp Tool Hand Ratcheting Crimp Tool for MiniSeal Splices

RS Stock No.: 680-2322Brand: TE ConnectivityManufacturers Part No.: 959025-000
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

26 → 12AWG

Wire Size (AWG)

26 → 12AWG

Product Type

Crimp Tool

For Use With

MiniSeal Splices

Operation

Hand

Ratcheting

Yes

Series

MiniSeal Splices Crimp Tool

Overall Length

198.12 mm

Country of Origin

United States

Product details

Tyco Raychem Splice Crimp Tool

The AD-1377-6 is designed to make wire splices utilizing Raychem Crimp Splices.

TE Connectivity Hand Crimp Tools for Splice Terminals

Stock information temporarily unavailable.

BD 156.849

BD 156.849 Each (Exc. Vat)

BD 172.534

BD 172.534 Each (inc. VAT)

TE Connectivity MiniSeal Splices Crimp Tool Hand Ratcheting Crimp Tool for MiniSeal Splices

BD 156.849

BD 156.849 Each (Exc. Vat)

BD 172.534

BD 172.534 Each (inc. VAT)

TE Connectivity MiniSeal Splices Crimp Tool Hand Ratcheting Crimp Tool for MiniSeal Splices
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size AWG

26 → 12AWG

Wire Size (AWG)

26 → 12AWG

Product Type

Crimp Tool

For Use With

MiniSeal Splices

Operation

Hand

Ratcheting

Yes

Series

MiniSeal Splices Crimp Tool

Overall Length

198.12 mm

Country of Origin

United States

Product details

Tyco Raychem Splice Crimp Tool

The AD-1377-6 is designed to make wire splices utilizing Raychem Crimp Splices.

TE Connectivity Hand Crimp Tools for Splice Terminals