TE Connectivity, AMP, 967542 1 Row 1 Way Cable Mount Female Automotive Terminals

RS Stock No.: 268-6995Brand: TE ConnectivityManufacturers Part No.: 967542-2
brand-logo

Technical Document

Specifications

Type

Automotive Terminals

Series

AMP

Gender

Female

Contact Plating

Gold

Contact Material

Tin

Number Of Contacts

1

Current Rating

11A

Mounting Type

Cable Mount

Termination Method

Crimp

Width

2.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Number Of Rows

1

Series Number

967542

Country of Origin

Germany

Stock information temporarily unavailable.

BD 8.525

BD 0.170 Each (Supplied as a Tape) (Exc. Vat)

BD 9.377

BD 0.187 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity, AMP, 967542 1 Row 1 Way Cable Mount Female Automotive Terminals
Select packaging type

BD 8.525

BD 0.170 Each (Supplied as a Tape) (Exc. Vat)

BD 9.377

BD 0.187 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity, AMP, 967542 1 Row 1 Way Cable Mount Female Automotive Terminals
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
50 - 450BD 0.170BD 8.525
500 - 950BD 0.165BD 8.250
1000 - 1450BD 0.160BD 7.975
1500 - 1950BD 0.154BD 7.700
2000+BD 0.143BD 7.150

Technical Document

Specifications

Type

Automotive Terminals

Series

AMP

Gender

Female

Contact Plating

Gold

Contact Material

Tin

Number Of Contacts

1

Current Rating

11A

Mounting Type

Cable Mount

Termination Method

Crimp

Width

2.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Number Of Rows

1

Series Number

967542

Country of Origin

Germany