Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Terminals
Series
AMP
Gender
Female
Contact Plating
Tin
Contact Material
Tin
Number Of Contacts
1
Current Rating
12A
Mounting Type
Cable Mount
Termination Method
Crimp
Width
2.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Number Of Rows
1
Series Number
967543
Country of Origin
Switzerland
BD 352.000
BD 0.088 Each (On a Reel of 4000) (Exc. Vat)
BD 387.200
BD 0.097 Each (On a Reel of 4000) (inc. VAT)
4000
BD 352.000
BD 0.088 Each (On a Reel of 4000) (Exc. Vat)
BD 387.200
BD 0.097 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
4000 - 4000 | BD 0.088 | BD 352.000 |
8000 - 8000 | BD 0.088 | BD 352.000 |
12000 - 12000 | BD 0.088 | BD 352.000 |
16000 - 16000 | BD 0.082 | BD 330.000 |
20000+ | BD 0.082 | BD 330.000 |
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Terminals
Series
AMP
Gender
Female
Contact Plating
Tin
Contact Material
Tin
Number Of Contacts
1
Current Rating
12A
Mounting Type
Cable Mount
Termination Method
Crimp
Width
2.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Number Of Rows
1
Series Number
967543
Country of Origin
Switzerland