Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Terminals
Series
AMP
Gender
Female
Contact Plating
Gold
Contact Material
Tin
Number Of Contacts
1
Current Rating
24A
Mounting Type
Cable Mount
Termination Method
Crimp
Width
2.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Number Of Rows
1
Series Number
967543
Country of Origin
Germany
BD 9.625
BD 0.192 Each (Supplied as a Tape) (Exc. Vat)
BD 10.587
BD 0.211 Each (Supplied as a Tape) (inc. VAT)
Standard
50
BD 9.625
BD 0.192 Each (Supplied as a Tape) (Exc. Vat)
BD 10.587
BD 0.211 Each (Supplied as a Tape) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
50 - 450 | BD 0.192 | BD 9.625 |
500 - 950 | BD 0.187 | BD 9.350 |
1000 - 1450 | BD 0.182 | BD 9.075 |
1500 - 1950 | BD 0.176 | BD 8.800 |
2000+ | BD 0.165 | BD 8.250 |
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Terminals
Series
AMP
Gender
Female
Contact Plating
Gold
Contact Material
Tin
Number Of Contacts
1
Current Rating
24A
Mounting Type
Cable Mount
Termination Method
Crimp
Width
2.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Number Of Rows
1
Series Number
967543
Country of Origin
Germany