Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Junior Power Timer/Micro Timer III Automotive Connector Socket Black Plug-In 4 Way 968182-1

RS Stock No.: 909-7498Brand: TE ConnectivityManufacturers Part No.: 968182-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer/Micro Timer III

Colour

Black

Height

13.7mm

Width

16.9mm

Depth

33.7mm

Housing Material

PBT

Product details

TE Connectivity Junior Power Timer Connector Housings

A range of TE Connectivity Junior Power Timer Connector Housings.

TE Connectivity Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.145

BD 0.214 Each (In a Pack of 10) (Exc. Vat)

BD 2.359

BD 0.235 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Junior Power Timer/Micro Timer III Automotive Connector Socket Black Plug-In 4 Way 968182-1

BD 2.145

BD 0.214 Each (In a Pack of 10) (Exc. Vat)

BD 2.359

BD 0.235 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Junior Power Timer/Micro Timer III Automotive Connector Socket Black Plug-In 4 Way 968182-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.214BD 2.145
100 - 490BD 0.204BD 2.035
500+BD 0.187BD 1.870

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer/Micro Timer III

Colour

Black

Height

13.7mm

Width

16.9mm

Depth

33.7mm

Housing Material

PBT

Product details

TE Connectivity Junior Power Timer Connector Housings

A range of TE Connectivity Junior Power Timer Connector Housings.

TE Connectivity Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more