Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal

RS Stock No.: 718-0816Brand: TE ConnectivityManufacturers Part No.: 969028-2
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

For Use With

AMP MCP 1.5K Connector Housing

Series

AMP MCP 1.5K

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Contact Plating

Tin

Contact Material

Copper, Iron Alloy

Product details

TE Connectivity HDSCS MCP 1.5K Tab Contacts with Single Wire Sealing System (SWS)

MCP 1.5K 1.6 x 0.6mm tab timer contacts with single wire sealing system (SWS) and modified stainless steel symmetric cantilever spring. These MCP 1.5K tab timer contacts have a 1.60 x 0.61mm mating interface area and mate with the MCP 1.5K contact system and can be also used in the heavy duty sealed connector series (HDSCS) and Micro Timer II connector systems.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.705

BD 0.170 Each (In a Pack of 10) (Exc. Vat)

BD 1.875

BD 0.187 Each (In a Pack of 10) (inc. VAT)

TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal
Select packaging type

BD 1.705

BD 0.170 Each (In a Pack of 10) (Exc. Vat)

BD 1.875

BD 0.187 Each (In a Pack of 10) (inc. VAT)

TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.170BD 1.705
250 - 740BD 0.132BD 1.320
750 - 1990BD 0.110BD 1.100
2000 - 3990BD 0.094BD 0.935
4000+BD 0.077BD 0.770

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

For Use With

AMP MCP 1.5K Connector Housing

Series

AMP MCP 1.5K

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Contact Plating

Tin

Contact Material

Copper, Iron Alloy

Product details

TE Connectivity HDSCS MCP 1.5K Tab Contacts with Single Wire Sealing System (SWS)

MCP 1.5K 1.6 x 0.6mm tab timer contacts with single wire sealing system (SWS) and modified stainless steel symmetric cantilever spring. These MCP 1.5K tab timer contacts have a 1.60 x 0.61mm mating interface area and mate with the MCP 1.5K contact system and can be also used in the heavy duty sealed connector series (HDSCS) and Micro Timer II connector systems.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more