TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 120 ac/dc, 28V ac/dc

RS Stock No.: 783-0965Brand: TE ConnectivityManufacturers Part No.: A101KZQ04
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Voltage Rating

120 ac/dc, 28V ac/dc

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.878

BD 3.878 Each (Exc. Vat)

BD 4.266

BD 4.266 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 120 ac/dc, 28V ac/dc

BD 3.878

BD 3.878 Each (Exc. Vat)

BD 4.266

BD 4.266 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 120 ac/dc, 28V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.878
10 - 24BD 3.470
25 - 49BD 3.228
50 - 149BD 3.008
150+BD 2.904

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Voltage Rating

120 ac/dc, 28V ac/dc

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China

Product details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in