Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity ACW Series Green 1 mm² Automotive Wire, 19/0.26 mm, 100m, ACW0219-1.00-5

RS Stock No.: 369-4838Brand: TE ConnectivityManufacturers Part No.: ACW0219-1.00-5
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1 mm²

Sheath Colour

Green

Cable Shape

Single Core

Core Strands

19/0.26 mm

Length

100m

Voltage Rating

50 V

Outer Diameter

2mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Cable Type

Automotive

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

ACW

Outer Sheath Material

PVF

Size of Strands

0.26 mm

Number of Strands

19

Country of Origin

United Kingdom

Product details

ACW High Temperature Engine Harness Wiring

ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.

Features & Benefits

* High operating temperature up to 150°C
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials

Stock information temporarily unavailable.

BD 56.894

BD 56.894 1 Reel of 100 Metres (Exc. Vat)

BD 62.583

BD 62.583 1 Reel of 100 Metres (inc. VAT)

TE Connectivity ACW Series Green 1 mm² Automotive Wire, 19/0.26 mm, 100m, ACW0219-1.00-5

BD 56.894

BD 56.894 1 Reel of 100 Metres (Exc. Vat)

BD 62.583

BD 62.583 1 Reel of 100 Metres (inc. VAT)

TE Connectivity ACW Series Green 1 mm² Automotive Wire, 19/0.26 mm, 100m, ACW0219-1.00-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1 mm²

Sheath Colour

Green

Cable Shape

Single Core

Core Strands

19/0.26 mm

Length

100m

Voltage Rating

50 V

Outer Diameter

2mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Cable Type

Automotive

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

ACW

Outer Sheath Material

PVF

Size of Strands

0.26 mm

Number of Strands

19

Country of Origin

United Kingdom

Product details

ACW High Temperature Engine Harness Wiring

ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.

Features & Benefits

* High operating temperature up to 150°C
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials