TE Connectivity 4 Way Through Hole DIP Switch 4PST

Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
4
Mounting Type
Through Hole
Contact Configuration
4PST
Contact Material
Gold Over Nickel Plated Copper Alloy
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
100 mA@ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Country of Origin
China
Product details
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ
BD 0.864
BD 0.864 Each (Exc. Vat)
BD 0.950
BD 0.950 Each (inc. VAT)
Standard
1
BD 0.864
BD 0.864 Each (Exc. Vat)
BD 0.950
BD 0.950 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 34 | BD 0.864 |
35 - 69 | BD 0.726 |
70+ | BD 0.660 |
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
4
Mounting Type
Through Hole
Contact Configuration
4PST
Contact Material
Gold Over Nickel Plated Copper Alloy
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
100 mA@ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Country of Origin
China
Product details
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
High pressure wiping contact allows aqueous or solvent cleaning without tape seal
Can withstand vapour phase reflow or wave soldering conditions
Contact resistance: 50mΩ