Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator

RS Stock No.: 507-161Brand: TE ConnectivityManufacturers Part No.: ADF08S04
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Gold Flash

Contact Configuration

Single Pole - Single Throw

Package Style

DIP

Actuator Type

Flush

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator

P.O.A.

TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Gold Flash

Contact Configuration

Single Pole - Single Throw

Package Style

DIP

Actuator Type

Flush

Country of Origin

China