Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity ANT-LTE-RPC-UFL Plate Multi-Band Antenna with U.FL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM

RS Stock No.: 272-8932Brand: TE ConnectivityManufacturers Part No.: ANT-LTE-RPC-UFL
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band

Frequency Range

617to 960 MHz

Connector Type

U.FL

Antenna Physical Form

Plate

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

6.3dBi

Lead Length

100mm

Series

ANT-LTE-RPC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 153.562

BD 3.071 Each (In a Bag of 50) (Exc. Vat)

BD 168.918

BD 3.378 Each (In a Bag of 50) (inc. VAT)

TE Connectivity ANT-LTE-RPC-UFL Plate Multi-Band Antenna with U.FL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM

BD 153.562

BD 3.071 Each (In a Bag of 50) (Exc. Vat)

BD 168.918

BD 3.378 Each (In a Bag of 50) (inc. VAT)

TE Connectivity ANT-LTE-RPC-UFL Plate Multi-Band Antenna with U.FL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band

Frequency Range

617to 960 MHz

Connector Type

U.FL

Antenna Physical Form

Plate

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

6.3dBi

Lead Length

100mm

Series

ANT-LTE-RPC

Country of Origin

Taiwan, Province Of China