Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band
Frequency Range
617to 960 MHz
Connector Type
U.FL
Antenna Physical Form
Plate
Antenna Mounting Type
Adhesive
Internal/External
Internal
Gain
6.3dBi
Lead Length
100mm
Series
ANT-LTE-RPC
Country of Origin
Taiwan, Province Of China
BD 2.468
BD 2.468 Each (Exc. Vat)
BD 2.715
BD 2.715 Each (inc. VAT)
Standard
1
BD 2.468
BD 2.468 Each (Exc. Vat)
BD 2.715
BD 2.715 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.468 |
10 - 24 | BD 2.420 |
25 - 49 | BD 2.415 |
50+ | BD 2.404 |
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band
Frequency Range
617to 960 MHz
Connector Type
U.FL
Antenna Physical Form
Plate
Antenna Mounting Type
Adhesive
Internal/External
Internal
Gain
6.3dBi
Lead Length
100mm
Series
ANT-LTE-RPC
Country of Origin
Taiwan, Province Of China