Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Yellow 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, BSP Series

RS Stock No.: 170-4602Brand: TE ConnectivityManufacturers Part No.: BSP 240 -1.2M / JAUNE
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

2.4mm

Colour

Yellow

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Series

BSP

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Yellow 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, BSP Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Yellow 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, BSP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

2.4mm

Colour

Yellow

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Series

BSP