TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CGPT Series

RS Stock No.: 170-2741Brand: TE ConnectivityManufacturers Part No.: BSP 640 1.20M
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

CGPT

Standards Met

CSA, UL

Country of Origin

Czech Republic

Product details

CGPT Heat Shrink Tubing

Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.

Features and Benefits

• Flexible polyolefin tubing
• Flame retardant (colours only)
• Extremely durable
• 2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
• Good resistance to chemicals and solvents
• Excellent physical and electrical performance
• Colour coded cables for easy identification
• Operating temperature -40°C to 135°C
• Heat shrink temperature: 80°C

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Stock information temporarily unavailable.

BD 1.480

BD 1.480 Each (Exc. Vat)

BD 1.628

BD 1.628 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CGPT Series

BD 1.480

BD 1.480 Each (Exc. Vat)

BD 1.628

BD 1.628 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, CGPT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 1.480
15 - 49BD 1.441
50+BD 1.402

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

CGPT

Standards Met

CSA, UL

Country of Origin

Czech Republic

Product details

CGPT Heat Shrink Tubing

Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.

Features and Benefits

• Flexible polyolefin tubing
• Flame retardant (colours only)
• Extremely durable
• 2:1 and 3:1 shrink ratio meaning when heated the tubing shrinks to either half or a third of its original diameter
• Good resistance to chemicals and solvents
• Excellent physical and electrical performance
• Colour coded cables for easy identification
• Operating temperature -40°C to 135°C
• Heat shrink temperature: 80°C

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.