Technical Document
Specifications
Brand
TE ConnectivityResistance
15Ω
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
C14
Temperature Coefficient
±90ppm/°C
Country of Origin
India
Product details
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
BD 9.322
BD 1.864 Each (In a Pack of 5) (Exc. Vat)
BD 10.254
BD 2.050 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 9.322
BD 1.864 Each (In a Pack of 5) (Exc. Vat)
BD 10.254
BD 2.050 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 1.864 | BD 9.322 |
100 - 245 | BD 1.287 | BD 6.435 |
250 - 495 | BD 1.270 | BD 6.352 |
500 - 1245 | BD 1.254 | BD 6.270 |
1250+ | BD 1.243 | BD 6.215 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
15Ω
Power Rating
14W
Tolerance
±5%
Technology
Wire Wound
Series
C14
Temperature Coefficient
±90ppm/°C
Country of Origin
India
Product details
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions