TE Connectivity 2.2Ω Wire Wound Resistor 14W ±5% C142R2JL

RS Stock No.: 666-1572Brand: TE ConnectivityManufacturers Part No.: C142R2JL
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

2.2Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 2.2Ω Wire Wound Wirewound Resistor 14W ±5% W24-2R2JI
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.865

BD 1.573 Each (In a Pack of 5) (Exc. Vat)

BD 8.651

BD 1.730 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 2.2Ω Wire Wound Resistor 14W ±5% C142R2JL
Select packaging type

BD 7.865

BD 1.573 Each (In a Pack of 5) (Exc. Vat)

BD 8.651

BD 1.730 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 2.2Ω Wire Wound Resistor 14W ±5% C142R2JL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 95BD 1.573BD 7.865
100 - 245BD 1.045BD 5.225
250 - 495BD 0.968BD 4.840
500 - 1245BD 0.902BD 4.510
1250+BD 0.836BD 4.180

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 2.2Ω Wire Wound Wirewound Resistor 14W ±5% W24-2R2JI
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Resistance

2.2Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 2.2Ω Wire Wound Wirewound Resistor 14W ±5% W24-2R2JI
P.O.A.Each (In a Pack of 5) (Exc. Vat)