Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 68Ω Wire Wound Resistor 14W ±5% C1468RJL

RS Stock No.: 666-1601Brand: TE ConnectivityManufacturers Part No.: C1468RJL
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

68Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 13.612

BD 2.722 Each (In a Pack of 5) (Exc. Vat)

BD 14.973

BD 2.994 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 68Ω Wire Wound Resistor 14W ±5% C1468RJL
Select packaging type

BD 13.612

BD 2.722 Each (In a Pack of 5) (Exc. Vat)

BD 14.973

BD 2.994 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 68Ω Wire Wound Resistor 14W ±5% C1468RJL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95BD 2.722BD 13.612
100 - 245BD 1.798BD 8.992
250 - 495BD 1.650BD 8.250
500 - 1245BD 1.540BD 7.700
1250+BD 1.424BD 7.122

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

68Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

C14

Temperature Coefficient

±90ppm/°C

Country of Origin

India

Product details

C14 Series 14W, Axial

Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in