TE Connectivity, RP618 39 Way Rectangular Connector Plug, 6A

RS Stock No.: 256-8542Brand: TE ConnectivityManufacturers Part No.: C42334A49A15
brand-logo
View all in DIN 41618 Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

39

Body Orientation

Straight

Housing Material

Thermoplastic

Contact Plating

Gold

Current Rating

6A

Voltage Rating

300 V

Series

RP618

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

BD 10.236

BD 10.236 Each (Exc. Vat)

BD 11.260

BD 11.260 Each (inc. VAT)

TE Connectivity, RP618 39 Way Rectangular Connector Plug, 6A

BD 10.236

BD 10.236 Each (Exc. Vat)

BD 11.260

BD 11.260 Each (inc. VAT)

TE Connectivity, RP618 39 Way Rectangular Connector Plug, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Male

Number Of Contacts

39

Body Orientation

Straight

Housing Material

Thermoplastic

Contact Plating

Gold

Current Rating

6A

Voltage Rating

300 V

Series

RP618

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in