Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cable Labels
Label Height
12.5mm
Výška štítku
12.5mm
Label Width
80mm
Label Quantity
200
Background Colour
White
Series
HLX
Material
Cross Linked Polyolefin
Stock information temporarily unavailable.
BD 62.700
BD 0.314 Each (On a Reel of 200) (Exc. Vat)
BD 68.970
BD 0.345 Each (On a Reel of 200) (inc. VAT)
TE Connectivity HLX White Cable Labels, 80mm Width, 12.5mm Height, 200 Qty
200
BD 62.700
BD 0.314 Each (On a Reel of 200) (Exc. Vat)
BD 68.970
BD 0.345 Each (On a Reel of 200) (inc. VAT)
TE Connectivity HLX White Cable Labels, 80mm Width, 12.5mm Height, 200 Qty
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cable Labels
Label Height
12.5mm
Výška štítku
12.5mm
Label Width
80mm
Label Quantity
200
Background Colour
White
Series
HLX
Material
Cross Linked Polyolefin