TE Connectivity 10Ω Ceramic Composition Resistor 1W ±10% CCR110RKB

Technical Document
Specifications
Brand
TE ConnectivityResistance
10Ω
Power Rating
1W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Temperature Coefficient
-900 → ±300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
1 Watt CCR Series, Axial
Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances
BD 6.985
BD 1.397 Each (In a Pack of 5) (Exc. Vat)
BD 7.683
BD 1.537 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.985
BD 1.397 Each (In a Pack of 5) (Exc. Vat)
BD 7.683
BD 1.537 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 1.397 | BD 6.985 |
100 - 245 | BD 1.067 | BD 5.335 |
250 - 495 | BD 1.040 | BD 5.198 |
500 - 1245 | BD 1.028 | BD 5.142 |
1250+ | BD 1.018 | BD 5.088 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
10Ω
Power Rating
1W
Tolerance
±10%
Technology
Ceramic Composition
Series
CCR
Temperature Coefficient
-900 → ±300ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
1 Watt CCR Series, Axial
Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances