TE Connectivity 100Ω Ceramic Composition Resistor 2W ±10% CCR2100RKB

RS Stock No.: 377-4934Brand: TE ConnectivityManufacturers Part No.: CCR2100RKB
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

100Ω

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-1300 → +300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Product details

2 Watt CCR Series, Axial

Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.418

BD 1.084 Each (In a Pack of 5) (Exc. Vat)

BD 5.960

BD 1.192 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 100Ω Ceramic Composition Resistor 2W ±10% CCR2100RKB
Select packaging type

BD 5.418

BD 1.084 Each (In a Pack of 5) (Exc. Vat)

BD 5.960

BD 1.192 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 100Ω Ceramic Composition Resistor 2W ±10% CCR2100RKB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 95BD 1.084BD 5.418
100 - 245BD 0.759BD 3.795
250 - 495BD 0.715BD 3.575
500 - 1245BD 0.671BD 3.355
1250+BD 0.627BD 3.135

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

100Ω

Power Rating

2W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-1300 → +300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Product details

2 Watt CCR Series, Axial

Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more