Technical Document
Specifications
Brand
TE ConnectivityThread Size
1-3/8-12 UNF
Maximum Cable Diameter
15.2mm
Minimum Cable Diameter
4.3mm
Material
Modified Polyolefin
Colour
Black
Series
CES Series
Locknut Included
Yes
BD 283.185
BD 28.318 Each (In a Bag of 10) (Exc. Vat)
BD 311.503
BD 31.150 Each (In a Bag of 10) (inc. VAT)
10
BD 283.185
BD 28.318 Each (In a Bag of 10) (Exc. Vat)
BD 311.503
BD 31.150 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityThread Size
1-3/8-12 UNF
Maximum Cable Diameter
15.2mm
Minimum Cable Diameter
4.3mm
Material
Modified Polyolefin
Colour
Black
Series
CES Series
Locknut Included
Yes