TE Connectivity CES Series Series Black Modified Polyolefin Cable Gland Locknut, 1-3/8-12 UNF Thread, 4.3mm min.,

RS Stock No.: 236-7836Brand: TE ConnectivityManufacturers Part No.: CES-3-F1
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

1-3/8-12 UNF

Maximum Cable Diameter

15.2mm

Minimum Cable Diameter

4.3mm

Material

Modified Polyolefin

Colour

Black

Series

CES Series

Locknut Included

Yes

Stock information temporarily unavailable.

BD 48.642

BD 48.642 Each (Exc. Vat)

BD 53.506

BD 53.506 Each (inc. VAT)

TE Connectivity CES Series Series Black Modified Polyolefin Cable Gland Locknut, 1-3/8-12 UNF Thread, 4.3mm min.,

BD 48.642

BD 48.642 Each (Exc. Vat)

BD 53.506

BD 53.506 Each (inc. VAT)

TE Connectivity CES Series Series Black Modified Polyolefin Cable Gland Locknut, 1-3/8-12 UNF Thread, 4.3mm min.,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

1-3/8-12 UNF

Maximum Cable Diameter

15.2mm

Minimum Cable Diameter

4.3mm

Material

Modified Polyolefin

Colour

Black

Series

CES Series

Locknut Included

Yes