Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
CFR16
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
Premium quality carbon film
Highly reliable
Excellent power to size ratio
High alumina content
0.24W Rated power @ 70°C
Available in power ratings from 1 ohm to 10 Mohm
Suitable for a range of small and large-scale applications
BD 0.220
BD 0.022 Each (In a Pack of 10) (Exc. Vat)
BD 0.242
BD 0.024 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.220
BD 0.022 Each (In a Pack of 10) (Exc. Vat)
BD 0.242
BD 0.024 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.022 | BD 0.220 |
100 - 240 | BD 0.011 | BD 0.110 |
250 - 490 | BD 0.006 | BD 0.055 |
500 - 990 | BD 0.006 | BD 0.055 |
1000+ | BD 0.006 | BD 0.055 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
CFR16
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
Premium quality carbon film
Highly reliable
Excellent power to size ratio
High alumina content
0.24W Rated power @ 70°C
Available in power ratings from 1 ohm to 10 Mohm
Suitable for a range of small and large-scale applications