Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 220kΩ Carbon Film Resistor 0.25W ±5% CFR16J220K

RS Stock No.: 172-8229Brand: TE ConnectivityManufacturers Part No.: CFR16J220K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

220kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CF

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220kΩ Carbon Film Resistor 0.25W ±5%
BD 0.006Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

BD 52.500

BD 0.010 Each (In a Box of 5000) (Exc. Vat)

BD 57.750

BD 0.011 Each (In a Box of 5000) (inc. VAT)

TE Connectivity 220kΩ Carbon Film Resistor 0.25W ±5% CFR16J220K

BD 52.500

BD 0.010 Each (In a Box of 5000) (Exc. Vat)

BD 57.750

BD 0.011 Each (In a Box of 5000) (inc. VAT)

TE Connectivity 220kΩ Carbon Film Resistor 0.25W ±5% CFR16J220K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
5000 - 5000BD 0.010BD 52.500
10000+BD 0.010BD 52.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220kΩ Carbon Film Resistor 0.25W ±5%
BD 0.006Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Resistance

220kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

CF

Maximum Operating Temperature

+155°C

Temperature Coefficient

-1200 → 0ppm/°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.24W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220kΩ Carbon Film Resistor 0.25W ±5%
BD 0.006Each (In a Pack of 5000) (Exc. Vat)