Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 220Ω Carbon Film Resistor 0.5W ±5% CFR50J220R

RS Stock No.: 132-337Brand: TE ConnectivityManufacturers Part No.: CFR50J220R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

220Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 220Ω Carbon Composition Resistor 0.5W ±5% RCC050 220R J
BD 0.181Each (In a Pack of 25) (Exc. Vat)
RS PRO 220Ω Carbon Film Resistor 0.5W ±5%
BD 0.097Each (In a Pack of 10) (Exc. Vat)
RS PRO 220Ω Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.770

BD 0.077 Each (In a Pack of 10) (Exc. Vat)

BD 0.847

BD 0.085 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 220Ω Carbon Film Resistor 0.5W ±5% CFR50J220R
Select packaging type

BD 0.770

BD 0.077 Each (In a Pack of 10) (Exc. Vat)

BD 0.847

BD 0.085 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 220Ω Carbon Film Resistor 0.5W ±5% CFR50J220R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.077BD 0.770
100 - 240BD 0.033BD 0.330
250 - 490BD 0.033BD 0.330
500 - 990BD 0.028BD 0.275
1000+BD 0.028BD 0.275

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 220Ω Carbon Composition Resistor 0.5W ±5% RCC050 220R J
BD 0.181Each (In a Pack of 25) (Exc. Vat)
RS PRO 220Ω Carbon Film Resistor 0.5W ±5%
BD 0.097Each (In a Pack of 10) (Exc. Vat)
RS PRO 220Ω Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Resistance

220Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 220Ω Carbon Composition Resistor 0.5W ±5% RCC050 220R J
BD 0.181Each (In a Pack of 25) (Exc. Vat)
RS PRO 220Ω Carbon Film Resistor 0.5W ±5%
BD 0.097Each (In a Pack of 10) (Exc. Vat)
RS PRO 220Ω Carbon Film Resistor 0.5W ±5%
BD 0.007Each (In a Pack of 5000) (Exc. Vat)