Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 22Ω Carbon Film Resistor 0.5W ±5% CFR50J22R

RS Stock No.: 132-090Brand: TE ConnectivityManufacturers Part No.: CFR50J22R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

22Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 22Ω Carbon Composition Resistor 0.5W ±5% RCC050 22R J
BD 0.162Each (In a Pack of 25) (Exc. Vat)
RS PRO 22Ω Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO 22Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.368

BD 0.037 Each (In a Pack of 10) (Exc. Vat)

BD 0.405

BD 0.041 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 22Ω Carbon Film Resistor 0.5W ±5% CFR50J22R
Select packaging type

BD 0.368

BD 0.037 Each (In a Pack of 10) (Exc. Vat)

BD 0.405

BD 0.041 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 22Ω Carbon Film Resistor 0.5W ±5% CFR50J22R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.037BD 0.368
100 - 240BD 0.016BD 0.158
250 - 490BD 0.016BD 0.158
500 - 990BD 0.016BD 0.158
1000+BD 0.016BD 0.158

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 22Ω Carbon Composition Resistor 0.5W ±5% RCC050 22R J
BD 0.162Each (In a Pack of 25) (Exc. Vat)
RS PRO 22Ω Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO 22Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (Exc. Vat)

Technical Document

Specifications

Resistance

22Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 22Ω Carbon Composition Resistor 0.5W ±5% RCC050 22R J
BD 0.162Each (In a Pack of 25) (Exc. Vat)
RS PRO 22Ω Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO 22Ω Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (Exc. Vat)