Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 100mm Length 3:1 Ratio, CGAT Series

RS Stock No.: 342-7048Brand: TE ConnectivityManufacturers Part No.: CGAT-KIT
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

3 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24mm

Colour

Black

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

100 mm, 150mm

Material

Polyolefin

Operating Temperature Range

-30 → +80 °C

Flame Retardant

Yes

Series

CGAT

Country of Origin

Czech Republic

Product details

Sleeving Kit 3:1 (Black)

The RaySpool system adhesive lined tubing kit offers a convenient dispensing system for heat shrink tubing.
This kit contains a selection of black adhesive lined heat shrink 3:1 ratio in various popular sizes. Refilling the kit is possible using adhesive lined heat shrink in 1.2 m lengths, available separately.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Adhesive lined tubings
• Wide variety of sizes
• RoHS compliant

Product Application Information

Applications include, electrical insulation, strain relief, cable bundling and environmental protection.

Stock information temporarily unavailable.

BD 52.200

BD 52.200 Each (Exc. Vat)

BD 57.420

BD 57.420 Each (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 100mm Length 3:1 Ratio, CGAT Series

BD 52.200

BD 52.200 Each (Exc. Vat)

BD 57.420

BD 57.420 Each (inc. VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 100mm Length 3:1 Ratio, CGAT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 52.200
3 - 4BD 51.480
5+BD 50.716

Technical Document

Specifications

Sleeve Diameter

3 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24mm

Colour

Black

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

100 mm, 150mm

Material

Polyolefin

Operating Temperature Range

-30 → +80 °C

Flame Retardant

Yes

Series

CGAT

Country of Origin

Czech Republic

Product details

Sleeving Kit 3:1 (Black)

The RaySpool system adhesive lined tubing kit offers a convenient dispensing system for heat shrink tubing.
This kit contains a selection of black adhesive lined heat shrink 3:1 ratio in various popular sizes. Refilling the kit is possible using adhesive lined heat shrink in 1.2 m lengths, available separately.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Adhesive lined tubings
• Wide variety of sizes
• RoHS compliant

Product Application Information

Applications include, electrical insulation, strain relief, cable bundling and environmental protection.