Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. 2:1 Ratio, CGPT Series

RS Stock No.: 170-6771Brand: TE ConnectivityManufacturers Part No.: CGPT-R-KIT-2
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4mm

Colour

Black

Adhesive Lined

No

Shrink Ratio

2:1

Material

Polyolefin

Operating Temperature Range

-40 → +135 °C

Flame Retardant

Yes

Series

CGPT

Country of Origin

United Kingdom

Product details

RaySpool Heatshrink Tubing Kit

RaySpool system tubing kits offer a convenient dispensing system for heat shrink tubing.
This kit contains a selection of 6 black heat shrink tubing in various popular sizes supplied on a mounting rack.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Single wall or adhesive lined tubings
• Wide variety of sizes
• RoHS compliant

Product Application Information

Applications include, electrical insulation, strain relief, cable bundling and environmental protection.

Stock information temporarily unavailable.

BD 87.054

BD 87.054 1 Kit (Exc. Vat)

BD 95.759

BD 95.759 1 Kit (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. 2:1 Ratio, CGPT Series

BD 87.054

BD 87.054 1 Kit (Exc. Vat)

BD 95.759

BD 95.759 1 Kit (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. 2:1 Ratio, CGPT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 87.054
3 - 4BD 85.960
5+BD 84.794

Technical Document

Specifications

Sleeve Diameter

2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4mm

Colour

Black

Adhesive Lined

No

Shrink Ratio

2:1

Material

Polyolefin

Operating Temperature Range

-40 → +135 °C

Flame Retardant

Yes

Series

CGPT

Country of Origin

United Kingdom

Product details

RaySpool Heatshrink Tubing Kit

RaySpool system tubing kits offer a convenient dispensing system for heat shrink tubing.
This kit contains a selection of 6 black heat shrink tubing in various popular sizes supplied on a mounting rack.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Single wall or adhesive lined tubings
• Wide variety of sizes
• RoHS compliant

Product Application Information

Applications include, electrical insulation, strain relief, cable bundling and environmental protection.