Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0603B2K2E

RS Stock No.: 666-2067Brand: TE ConnectivityManufacturers Part No.: CPF0603B2K2E
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

2.2kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

0603 TE Connectivity CPF Series Precision Resistors 1kΩ-3.92kΩ

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features

Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application

Product Application Information

Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.578

BD 0.116 Each (In a Pack of 5) (Exc. Vat)

BD 0.636

BD 0.128 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 2.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0603B2K2E
Select packaging type

BD 0.578

BD 0.116 Each (In a Pack of 5) (Exc. Vat)

BD 0.636

BD 0.128 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 2.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0603B2K2E
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.116BD 0.578
50 - 95BD 0.089BD 0.446
100 - 245BD 0.068BD 0.341
250 - 495BD 0.058BD 0.289
500+BD 0.052BD 0.262

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

2.2kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

0603 TE Connectivity CPF Series Precision Resistors 1kΩ-3.92kΩ

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

Features

Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application

Product Application Information

Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more