Technical Document
Specifications
Brand
TE ConnectivityResistance
7.15Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
CPF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
BD 60.500
BD 0.060 Each (On a Reel of 1000) (Exc. Vat)
BD 66.550
BD 0.066 Each (On a Reel of 1000) (inc. VAT)
1000
BD 60.500
BD 0.060 Each (On a Reel of 1000) (Exc. Vat)
BD 66.550
BD 0.066 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1000 - 4000 | BD 0.060 | BD 60.500 |
| 5000 - 9000 | BD 0.060 | BD 60.500 |
| 10000+ | BD 0.055 | BD 55.000 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
7.15Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
CPF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China


